- RS庫存編號:
- 509-5160
- 製造零件編號:
- 230.130.000
- 製造商:
- OKW
查看所有General Purpose Enclosures
- RS庫存編號:
- 509-5160
- 製造零件編號:
- 230.130.000
- 製造商:
- OKW
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
starCASE IP66 Enclosure
StarCASE is a multipurpose range of plastic enclosures. These ergonomic enclosures are perfectly suitable for modern industrial electronics. The enclosures can be mounted on a wall, bulkhead, ceiling or machine. The enclosures can also be mounted without opening the lid which means your electronics remain protected at all times. Screw bosses are provided inside for fitting circuit boards and mounting plates.
Features and Benefits
Integrated recess for membrane keypads or front plates
Integrated lid support, polypropylene (PP)
Full protective insulation in accordance with VDE 0100
Flame-retardant
Integrated lid support, polypropylene (PP)
Full protective insulation in accordance with VDE 0100
Flame-retardant
(IP) Ingress Protection and what it means?
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
Application Information
starCASE enclosure housings are perfectly suitable for modern industrial electronics.
FAQs
Can the box be used outside?
Yes, starCASE Enclosures have an IP65 rating
Are they mountable?
Yes, they are suitable for wall mounting or portable applications
What is supplied?
Enclosure RAL 7035
Stainless steel lid and screws
Silicone moulded seal
Yes, starCASE Enclosures have an IP65 rating
Are they mountable?
Yes, they are suitable for wall mounting or portable applications
What is supplied?
Enclosure RAL 7035
Stainless steel lid and screws
Silicone moulded seal
Standards
EN 60529.
規格
屬性 | 值 |
Body Material | ABS |
External Length | 160 mm |
External Height | 60 mm |
External Width | 130 mm |
External Dimensions | 160 x 130 x 60mm |
IP Rating | IP66 |
Colour | Grey |
Lid Colour | Grey |
Shielded | No |
Series | StarCASE |
Weight | 277g |