- RS庫存編號:
- 795-1463
- 製造零件編號:
- Si8261ACD-C-IS
- 製造商:
- Skyworks Solutions Inc
當前暫無庫存,可於12/07/2024發貨,6 工作日送達。
單價(不含稅) 個 (每包:5個)
TWD131.20
(不含稅)
TWD137.76
(含稅)
單位 | Per unit | Per Pack* |
5 - 20 | TWD131.20 | TWD656.00 |
25 - 45 | TWD128.20 | TWD641.00 |
50 + | TWD126.40 | TWD632.00 |
* 參考價格 |
- RS庫存編號:
- 795-1463
- 製造零件編號:
- Si8261ACD-C-IS
- 製造商:
- Skyworks Solutions Inc
法例與合規
產品詳細資訊
Si826x range of Isolated Gate Drivers, Silicon Laboratories
Silicon Labs Si826x range of ISOdrivers are pin-compatible drop-in upgrades for popular gate drive optocouplers. These devices are ideal for driving power MOSFETs and IGBTs used in a wide variety of inverter and motor control applications. The Si826x isolated gate drivers use Silicon Labs proprietary silicon isolation technology which supports up to 5.0 kV RMS. This technology enables higher-performance, reduced variation with temperature and age, tighter part-to-part matching and superior common-mode rejection compared to opto-drivers.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
MOSFET & IGBT Drivers, Silicon Laboratories
規格
屬性 | 值 |
---|---|
Output Current | 4 A |
Supply Voltage | 30V |
Pin Count | 6 |
Package Type | SDIP |
Number of Outputs | 1 |
Topology | Isolated Gate Driver |
Number of Drivers | 1 |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |