Surge Protection Components
Gas Discharge Tubes
EPCOS, A71-H45X 2500V 15kA 2 Electrode Arrester Gas Discharge Tube
RS庫存編號:
246-9897
製造零件編號:
B88069X2590S102
製造商:
EPCOS
查看所有Gas Discharge Tubes
509 現貨庫存,可於6工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價(不含稅) 每個 (每套 500 個)
TWD87.30
(不含稅)
TWD91.66
(含稅)
單位
每單位
Per Box*
500 - 2000
TWD87.30
TWD43,650.00
2500 +
TWD84.60
TWD42,300.00
* 參考價格
RS庫存編號:
246-9897
製造零件編號:
B88069X2590S102
製造商:
EPCOS
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet - B88069X2590S102
相容
符合聲明
COO (Country of Origin):
MY
The EPCOS Surge arrester with 2-electrode is available in standard size. It is use for common electronics
Stable performance over life
Low capacitance
High insulation resistance
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
屬性
值
Series
A71-H45X
Suppressor Type
2 Electrode Arrester
Maximum Surge Current
15kA
DC Spark Over Voltage
2500V
Impulse Spark Over Voltage
5800V