- RS庫存編號:
- 852-7235
- 製造零件編號:
- S-8301-12-R
- 製造商:
- Eaton
82 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個
TWD2,774.00
(不含稅)
TWD2,912.70
(含稅)
單位 | Per unit |
1 - 9 | TWD2,774.00 |
10 - 24 | TWD2,691.00 |
25 - 49 | TWD2,608.00 |
50 - 99 | TWD2,553.00 |
100 + | TWD2,497.00 |
- RS庫存編號:
- 852-7235
- 製造零件編號:
- S-8301-12-R
- 製造商:
- Eaton
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
Cooper Bussmann Fuse Block - S-8000 Series
The S-8000 Series from Cooper Bussmann offers a professional range of Fuse Blocks from single pole to 12 pole units.
Tight cluster mounting
Single pole to 12 pole units
300 Volt Rating
Choice of solder, quick connect (QC) or screw terminals
UL Recognised
Single pole to 12 pole units
300 Volt Rating
Choice of solder, quick connect (QC) or screw terminals
UL Recognised
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Eaton formerly known as Bussmann
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.
規格
屬性 | 值 |
---|---|
Fuse Size | 6.3 x 32mm |
Number of Fuses | 12 |
Current Rating | 30A |
Voltage Rating | 300V ac/dc |
Mounting Style | Bolt In Mount |
Body Material | Thermoplastic |
For Use With | 6.3 x 32 mm Fuse |
Standards Met | CSA Certified 47235, RoHS. UL Recognized E14853 |
Holder Terminal Type | Screw |
Clip Material | Spring Bronze |
Series | Eaton Bussman |