- RS庫存編號:
- 638-8974
- 製造零件編號:
- 12FMZ-ST (LF)(SN)
- 製造商:
- JST
此產品暫時不接受預訂。
抱歉,此產品暫無現貨,目前也不接受預訂。
已增加
單價(不含稅) 個 (每包:10個)
TWD52.90
(不含稅)
TWD55.54
(含稅)
單位 | Per unit | Per Pack* |
10 - 140 | TWD52.90 | TWD529.00 |
150 - 490 | TWD51.30 | TWD513.00 |
500 - 990 | TWD49.70 | TWD497.00 |
1000 - 2490 | TWD48.70 | TWD487.00 |
2500 + | TWD47.60 | TWD476.00 |
* 參考價格 |
- RS庫存編號:
- 638-8974
- 製造零件編號:
- 12FMZ-ST (LF)(SN)
- 製造商:
- JST
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
JST FMZ series 1.0mm FFC Connectors
The FMZ range of ZIF (zero insertion force) FFC connectors from JST was developed to increase wear resistance and extend the mating life of the connectors. They feature a double-leaf contact construction which provides a stable connection and enhances reliability. Both top and side entry versions are available, with from 6 to 30 ways.
• Voltage rating: 50V ac/dc
• Current rating: 0.5A
• Initial contact resistance: < 20mΩ
• Zero insertion force mechanism
• Double leaf contacts
• UL Recognized E60389
• CSA Certified LR20812
• RoHS Compliant
• Current rating: 0.5A
• Initial contact resistance: < 20mΩ
• Zero insertion force mechanism
• Double leaf contacts
• UL Recognized E60389
• CSA Certified LR20812
• RoHS Compliant
1.0mm FFC/FPC Connectors, JST
規格
屬性 | 值 |
---|---|
Number of Contacts | 12 |
Contact Material | Phosphor Bronze |
Pitch | 1mm |
Mounting Type | Through Hole |
Gender | Female |
Body Orientation | Right Angle |
Current Rating | 500mA |
Voltage Rating | 50 V ac/dc |
Number of Rows | 1 |
Contact Plating | Tin over Copper |
Termination Method | Solder |
Minimum Operating Temperature | -25°C |
Housing Material | PBT |
Maximum Operating Temperature | +85°C |