Siemens Foot Switch Momentary Foot Switch - Metal Case Material, 1NO/1NC, 16 A Contact Current
- RS庫存編號:
- 213-2451
- 製造零件編號:
- 3SE2932-0AA20
- 製造商:
- Siemens
查看所有Foot Switches
當前暫無庫存,可於22/11/2022發貨,6 工作日送達。
單價(不含稅) 個
TWD12,717.00
(不含稅)
TWD13,352.85
(含稅)
單位 | Per unit |
1 + | TWD12,717.00 |
- RS庫存編號:
- 213-2451
- 製造零件編號:
- 3SE2932-0AA20
- 製造商:
- Siemens
- COO (Country of Origin):
- DE
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Siemens has momentary contact for foot switch with 2-pedal with cover, without latching. The material used for the enclosure is metal. The colour of enclosure is black and the top part have grey.
IP degree of protection is IP65
規格
屬性 | 值 |
Series | 3SE2 |
Contact Configuration | 1NO/1NC |
Foot Switch Type | Momentary Foot Switch |
Switch Operation | Momentary |
Case Material | Metal |
Contact Current Rating | 16 A |
Switch Environment | Foot Switch |
IP Rating | IP65 |
Number of Pedals | 2 |
Width | 284mm |
Height | 140mm |