- RS庫存編號:
- 723-8776
- 製造零件編號:
- SST39VF040-70-4C-WHE
- 製造商:
- Microchip
當前暫無庫存,可於05/07/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個 (每包:2個)
TWD58.50
(不含稅)
TWD61.42
(含稅)
單位 | Per unit | Per Pack* |
2 - 50 | TWD58.50 | TWD117.00 |
52 + | TWD57.00 | TWD114.00 |
* 參考價格 |
- RS庫存編號:
- 723-8776
- 製造零件編號:
- SST39VF040-70-4C-WHE
- 製造商:
- Microchip
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
SST39VF010/020/040 Parallel SuperFlash® Memory
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Flash Memory, Microchip
規格
屬性 | 值 |
---|---|
Memory Size | 4Mbit |
Interface Type | Parallel |
Package Type | TSOP |
Pin Count | 32 |
Organisation | 512K x 8 bit |
Mounting Type | Surface Mount |
Cell Type | Split Gate |
Minimum Operating Supply Voltage | 2.7 V |
Maximum Operating Supply Voltage | 3.6 V |
Block Organisation | Symmetrical |
Length | 8.1mm |
Height | 1.05mm |
Width | 12.5mm |
Dimensions | 12.5 x 8.1 x 1.05mm |
Number of Bits per Word | 8bit |
Number of Words | 512K |
Maximum Random Access Time | 70ns |
Minimum Operating Temperature | 0 °C |
Series | SST39 |
Maximum Operating Temperature | +70 °C |