- RS庫存編號:
- 189-5755
- 製造商:
- RS PRO
2 "將在 2 工作日發貨 (本地庫存) "
49 在6 工作日內發貨 (海外庫存)
已增加
單價(不含稅) 個
TWD385.00
(不含稅)
TWD404.25
(含稅)
單位 | Per unit |
1 - 4 | TWD385.00 |
5 + | TWD317.00 |
- RS庫存編號:
- 189-5755
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- CN
產品詳細資訊
RS PRO Flap Wheel
The RS PRO spindle mounted flap wheel has a diameter of 80mm. It has a shaft diameter of 6mm and grit size of 120g and is designed to use with electric drills and air tools. The wheel is Ideal for deburring and general cleaning applications and also suitable for use on mild, construction & alloy steel & iron.
Features and Benefits
• Abrasive grain of aluminium oxide
• Maximum safe speed of 6200rpm
• Maximum safe speed of 6200rpm
規格
屬性 | 值 |
---|---|
Abrasive Material | Aluminium Oxide |
Grit Size | P120 |
Diameter | 80mm |
Wheel Type | Flap Wheel |