Capacitors
Film Capacitors
EPCOS B32361 Polypropylene Film Capacitor, 350V ac, ±5%, 150μF
RS庫存編號:
904-8281
製造零件編號:
B32361A2157J050
製造商:
EPCOS
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有Film Capacitors
可供預購。
Add to Basket
單位
延期交貨
添加到收藏夾
單價(不含稅) 個
TWD1,181.00
(不含稅)
TWD1,240.05
(含稅)
單位
每單位
1 - 5
TWD1,181.00
6 +
TWD1,061.00
RS庫存編號:
904-8281
製造零件編號:
B32361A2157J050
製造商:
EPCOS
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Film Power Electronic Capacitors,B3236_ Series
相容
符合聲明
Epcos B3236x Series
B3236x Series are general purpose application Power Electronic Film Capacitors
Overpressure disconnector, self-healing technology safety device
Stud on bottom of aluminium can for mounting and grounding
Naturally air-cooled or forced air cooling
屬性
值
Capacitance
150µF
Voltage
350V ac
Tolerance
±5%
Series
B32361
Lead Pitch
35mm
Lead Length
17.5mm
Equivalent Series Resistance
6.3mΩ
Height
132mm
Dimensions
63.5 (Dia.) x 132 Hmm
Dielectric
Polypropylene
Terminal Type
Screw Terminal
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-40°C
Dissipation Factor
≤1 x 10⁻³%