Vishay MKP386M Polypropylene Film Capacitor, 2kV dc, ±5%, 220nF
- RS庫存編號:
- 775-7532
- 製造零件編號:
- MKP386M422200JT4
- 製造商:
- Vishay
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有Film Capacitors
66 現貨庫存,可於6工作日發貨。
單價(不含稅) 個
TWD733.00
(不含稅)
TWD769.65
(含稅)
單位 | Per unit |
1 - 10 | TWD733.00 |
11 - 20 | TWD716.00 |
21 + | TWD705.00 |
包裝方式:
- RS庫存編號:
- 775-7532
- 製造零件編號:
- MKP386M422200JT4
- 製造商:
- Vishay
- COO (Country of Origin):
- PT
法例與合規
- COO (Country of Origin):
- PT
產品詳細資訊
MKP386M Series
Reduce EMI by clamping voltage and current ringing
High pulse strength (dV/dt up to 2500 V/μs)
Low inductance construction (low ESL)
Low ESR
Designed for direct mount on IGBT modules
Applications include Photovoltaic and wind invertors, Motor drives and Frequency convertors
規格
屬性 | 值 |
Capacitance | 220nF |
Voltage | 2kV dc |
Tolerance | ±5% |
Series | MKP386M |
Lead Pitch | 28mm |
Length | 44mm |
Depth | 22mm |
Height | 38mm |
Equivalent Series Resistance | 10mΩ |
Dimensions | 44 x 22 x 38mm |
Dielectric | Polypropylene |
Terminal Type | Screw Mount |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +85°C |