- RS庫存編號:
- 727-0247
- 製造零件編號:
- ECHU1C222JX5
- 製造商:
- Panasonic
當前暫無庫存,可於06/09/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個 (每包:25個)
TWD5.90
(不含稅)
TWD6.20
(含稅)
單位 | Per unit | Per Pack* |
25 - 975 | TWD5.90 | TWD147.50 |
1000 - 1975 | TWD5.80 | TWD145.00 |
2000 + | TWD5.70 | TWD142.50 |
* 參考價格 |
- RS庫存編號:
- 727-0247
- 製造零件編號:
- ECHU1C222JX5
- 製造商:
- Panasonic
法例與合規
產品詳細資訊
ECHU(X) Series PPS Film Chip Capacitors
Constructed from stacked metallised PPS film, Panasonic ECHU(X) film capacitors feature a mould-less construction. These film capacitors can withstand 85°C, 85% RH, W.V. x 1.0 for 500 hours. They are suitable for reflow soldering.
Product Features:
Reflow soldering only
Compact design
Lightweight design
Low ESR
Applications
ECHU(X) film capacitors are recommended for time-constant applications, oscillation and resonance, filtering and audio circuits.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
SMT 125°C
規格
屬性 | 值 |
---|---|
Capacitance | 2.2nF |
Voltage | 16V dc |
Mounting Type | Surface Mount |
Tolerance | ±5% |
Series | ECHU(X) |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.7mm |
Dimensions | 1.6 x 0.8 x 0.7mm |
Dielectric | PPS |
Terminal Type | Surface Mount |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Package/Case | 0603 (1608M) |