- RS庫存編號:
- 622-4347
- 製造零件編號:
- ECWU2104V16
- 製造商:
- Panasonic
1375 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個 (每包:5個)
TWD63.60
(不含稅)
TWD66.78
(含稅)
單位 | Per unit | Per Pack* |
5 + | TWD63.60 | TWD318.00 |
* 參考價格 |
- RS庫存編號:
- 622-4347
- 製造零件編號:
- ECWU2104V16
- 製造商:
- Panasonic
法例與合規
產品詳細資訊
Panasonic ECWU(V16) Plastic Film Capacitors
Panasonic ECWU(V16) film capacitors feature a mould-less construction and utilise stacked metallised PEN film as the dielectric.
Compact size
Lightweight
Suitable for reflow soldering
Lightweight
Suitable for reflow soldering
Applications
Panasonic ECWU(V16) film capacitors are recommended for use in DC blocking for xDSL.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
SMT 85°C
規格
屬性 | 值 |
---|---|
Capacitance | 100nF |
Voltage | 250V dc |
Mounting Type | Surface Mount |
Tolerance | ±5% |
Series | ECWU(V16) |
Length | 6mm |
Depth | 5mm |
Height | 3.8mm |
Dimensions | 6 x 5 x 3.8mm |
Dielectric | Polyethylene Naphthalate |
Terminal Type | Surface Mount |
Maximum Operating Temperature | +85°C |
Package/Case | 2420 |
Minimum Operating Temperature | -55°C |