- RS庫存編號:
- 487-9793
- 製造零件編號:
- BFC237221224
- 製造商:
- Vishay
75 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個 (每包:25個)
TWD19.20
(不含稅)
TWD20.16
(含稅)
單位 | Per unit | Per Pack* |
25 - 225 | TWD19.20 | TWD480.00 |
250 - 475 | TWD18.70 | TWD467.50 |
500 + | TWD18.40 | TWD460.00 |
* 參考價格 |
- RS庫存編號:
- 487-9793
- 製造零件編號:
- BFC237221224
- 製造商:
- Vishay
法例與合規
產品詳細資訊
MKT 372 Series
Metallised polyester
Used for general purpose blocking, coupling, bypass and energy reservoir applications
UL class 94V-0 flame retardant plastic and epoxy resin encapsulation
Grade 1 (long-life)
Please note that the following table is general to series information, for more specific information please check against datasheet.
Used for general purpose blocking, coupling, bypass and energy reservoir applications
UL class 94V-0 flame retardant plastic and epoxy resin encapsulation
Grade 1 (long-life)
Please note that the following table is general to series information, for more specific information please check against datasheet.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Capacitance | 220nF |
Voltage | 63 V ac, 100 V dc |
Mounting Type | Through Hole |
Lead Pitch | 10mm |
Series | MKT 372, MKT372 |
Tolerance | ±10% |
Dielectric | PET |
Length | 12.5mm |
Depth | 4mm |
Height | 10mm |
Dimensions | 4 x 10 x 12.5mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +105°C |
Lead Diameter | 0.6mm |
Tolerance Plus | +10% |
Terminal Type | Through Hole |
Tolerance Minus | -10% |