- RS庫存編號:
- 484-1984
- 製造零件編號:
- FKP2/220/100/5
- 製造商:
- WIMA
960 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個 (每包:10個)
TWD6.80
(不含稅)
TWD7.14
(含稅)
單位 | Per unit | Per Pack* |
10 - 1490 | TWD6.80 | TWD68.00 |
1500 - 2990 | TWD6.60 | TWD66.00 |
3000 + | TWD6.50 | TWD65.00 |
* 參考價格 |
- RS庫存編號:
- 484-1984
- 製造零件編號:
- FKP2/220/100/5
- 製造商:
- WIMA
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
FKP2 Series
Common technical data:
Temperature coefficient: -200ppm/°C typical
Insulation resistance: >5x105 MΩ
Maximum pulse rate-of-change: 1000V/μs
Insulation resistance: >5x105 MΩ
Maximum pulse rate-of-change: 1000V/μs
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Capacitance | 220pF |
Voltage | 63 V ac, 100 V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | FKP2 |
Lead Pitch | 5mm |
Length | 7.2mm |
Depth | 4.5mm |
Height | 6mm |
Dimensions | 7.2 x 4.5 x 6mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.5mm |
Maximum Operating Temperature | +100°C |