- RS庫存編號:
- 476-3963
- 製造零件編號:
- ECQE2104KF
- 製造商:
- Panasonic
530 現貨庫存,可於4工作日發貨。
單價(不含稅) 個 (每包:5個)
TWD9.00
(不含稅)
TWD9.45
(含稅)
單位 | Per unit | Per Pack* |
5 + | TWD9.00 | TWD45.00 |
* 參考價格 |
- RS庫存編號:
- 476-3963
- 製造零件編號:
- ECQE2104KF
- 製造商:
- Panasonic
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Metallised Polyester Capacitor ECQE Series 100 to 630 V
Non-inductive construction using metallised polyester film
Coated in fire-resistant epoxy plastic
Equipped with self-recovery functionality for high reliability
Superior electrical characteristics
Fire-resistant exterior
Coated in fire-resistant epoxy plastic
Equipped with self-recovery functionality for high reliability
Superior electrical characteristics
Fire-resistant exterior
規格
屬性 | 值 |
---|---|
Capacitance | 100nF |
Voltage | 250V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | ECQE |
Lead Pitch | 7.5mm |
Length | 10.3mm |
Depth | 5.8mm |
Height | 8.4mm |
Dimensions | 5.8 x 8.4 x 10.3mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Minimum Operating Temperature | -40°C |
Lead Diameter | 0.6mm |
Maximum Operating Temperature | +105°C |