- RS庫存編號:
- 476-3862
- 製造零件編號:
- ECQE1335KF
- 製造商:
- Panasonic
45 現貨庫存,可於4工作日發貨。
已增加
單價(不含稅) 個 (每包:5個)
TWD49.40
(不含稅)
TWD51.87
(含稅)
單位 | Per unit | Per Pack* |
5 - 95 | TWD49.40 | TWD247.00 |
100 - 495 | TWD48.00 | TWD240.00 |
500 - 995 | TWD45.20 | TWD226.00 |
1000 + | TWD44.40 | TWD222.00 |
* 參考價格 |
- RS庫存編號:
- 476-3862
- 製造零件編號:
- ECQE1335KF
- 製造商:
- Panasonic
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Metallised Polyester Capacitor ECQE Series 100 to 630 V
Non-inductive construction using metallised polyester film
Coated in fire-resistant epoxy plastic
Equipped with self-recovery functionality for high reliability
Superior electrical characteristics
Fire-resistant exterior
Coated in fire-resistant epoxy plastic
Equipped with self-recovery functionality for high reliability
Superior electrical characteristics
Fire-resistant exterior
規格
屬性 | 值 |
---|---|
Capacitance | 3.3µF |
Voltage | 100V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | ECQE |
Lead Pitch | 15mm |
Length | 18.5mm |
Depth | 8.5mm |
Height | 16.5mm |
Dimensions | 8.5 x 16.5 x 18.5mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Lead Diameter | 0.8mm |