- RS庫存編號:
- 372-7332
- 製造零件編號:
- ECQE12223KF
- 製造商:
- Panasonic
10 現貨庫存,可於4工作日發貨。
已增加
單價(不含稅) 個 (每包:10個)
TWD47.70
(不含稅)
TWD50.08
(含稅)
單位 | Per unit | Per Pack* |
10 - 90 | TWD47.70 | TWD477.00 |
100 - 190 | TWD45.80 | TWD458.00 |
200 + | TWD43.90 | TWD439.00 |
* 參考價格 |
- RS庫存編號:
- 372-7332
- 製造零件編號:
- ECQE12223KF
- 製造商:
- Panasonic
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Metallised Polyester Capacitor ECQE Series 1250 V
Metallised polyester film, non-inductive structure
Equipped with self-recovery functionality for high reliability
Superior electrical characteristics
Coated in fire-resistant epoxy plastic
Equipped with self-recovery functionality for high reliability
Superior electrical characteristics
Coated in fire-resistant epoxy plastic
規格
屬性 | 值 |
---|---|
Capacitance | 22nF |
Voltage | 1.25kV dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | ECQE |
Lead Pitch | 17.5mm |
Length | 21mm |
Depth | 7mm |
Height | 15mm |
Dimensions | 7 x 15 x 21mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Minimum Operating Temperature | -40°C |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +105°C |