The KEMET film capacitor is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box of material that meets the requirements of UL 94 V–0. This capacitor is ideal for harsh environmental conditions and meets the demanding automotive electronics council's AEC–Q200 qualification requirements. It has low halogen content according to JS709C.
ENEC, UL, cUL, and CQC approvals X2 CLASS (IEC 60384-14) Rated for 800 VDC and 350 VAC Recommended DC Voltage ≤ 1000 VDC 15 mm lead spacing Climatic category 40/110/56, IEC 60068-1 Operating temperature range of −40°C to +125°C 100% screening factory test at 1,900 VDC Self-healing properties
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.