- RS庫存編號:
- 204-8512
- 製造零件編號:
- EZPV80126LTB
- 製造商:
- Panasonic
145 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個
TWD235.00
(不含稅)
TWD246.75
(含稅)
單位 | Per unit |
1 - 37 | TWD235.00 |
38 - 74 | TWD229.00 |
75 + | TWD225.00 |
- RS庫存編號:
- 204-8512
- 製造零件編號:
- EZPV80126LTB
- 製造商:
- Panasonic
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The Panasonic metallized polypropylene film capacitor has 12 μF capacitance with 800 V DC rated operating voltage. The capacitor mainly used in the applications such as DC filtering, DC link circuit, solar inverters and wind power generation etc.
High Safety
Long product life, High reliability
Low loss, Low ESR
Flame retardant
Operating temperature range is from -40 ? to +105 ?
Long product life, High reliability
Low loss, Low ESR
Flame retardant
Operating temperature range is from -40 ? to +105 ?
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.