Capacitors
Film Capacitors
EPCOS B32653 Polypropylene Film Capacitor, 2 kV dc, 700 V ac, ±10%, 10nF, Through Hole
RS庫存編號:
190-8848
製造零件編號:
B32653A2103K000
製造商:
EPCOS
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有Film Capacitors
1919 現貨庫存,可於6工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價(不含稅) 個
TWD40.00
(不含稅)
TWD42.00
(含稅)
單位
每單位
1 - 134
TWD40.00
135 - 269
TWD39.00
270 +
TWD38.00
包裝方式:
標準包裝
行業包裝
RS庫存編號:
190-8848
製造零件編號:
B32653A2103K000
製造商:
EPCOS
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Notification of changes. Elimination of dibutyl phthalate in boxed film capacitors according REACH
Datasheet
相容
符合聲明
B32651...B32656 Series
Construction
Wound capacitor technology with internal series connection for V
R
≥1250Vdc
Plastic case (UL 94 V-0)
Epoxy resin sealing
Features
High pulse strength
High contact reliability
Small dimensions
Typical Applications
TV S-correction
TV flyback
Electronic ballast circuits
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radial 100°C
Encapsulated in a flame retardant plastic case to UL 94V-0 with epoxy resin seal
屬性
值
Capacitance
10nF
Voltage
2 kV dc, 700 V ac
Mounting Type
Through Hole
Tolerance
±10%
Series
B32653
Lead Pitch
22.5mm
Length
26.5mm
Depth
10.5mm
Height
16.5mm
Dimensions
26.5 x 10.5 x 16.5mm
Dielectric
Polypropylene
Terminal Type
Through Hole
Lead Diameter
0.8mm
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-55°C