NISSEI AMZ Polyester Capacitor PET, 50V dc, ±5%, 3.3nF, Through Hole
- RS庫存編號:
- 183-3336
- 製造零件編號:
- AMZ0050J33200000000
- 製造商:
- NISSEI
190 現貨庫存,可於6工作日發貨。
單價(不含稅) 個 (每包:10個)
TWD8.80
(不含稅)
TWD9.24
(含稅)
單位 | 每單位 | 每包* |
---|---|---|
10 - 10 | TWD8.80 | TWD88.00 |
20 + | TWD8.70 | TWD87.00 |
* 參考價格
- RS庫存編號:
- 183-3336
- 製造零件編號:
- AMZ0050J33200000000
- 製造商:
- NISSEI
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Very small size, especially in H dimension, which is advantageous to save space of PC Board.
Good reputations for use in general and industrial application.
Small allowance in the lead pitch dimensions.
Suitable for automatic insertion due to their small size and light weight.
General purpose application
Snubber circuits
Good reputations for use in general and industrial application.
Small allowance in the lead pitch dimensions.
Suitable for automatic insertion due to their small size and light weight.
General purpose application
Snubber circuits
規格
屬性 | 值 |
---|---|
Capacitance | 3.3nF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | AMZ |
Lead Pitch | 3.5mm |
Length | 4.8mm |
Depth | 2.8mm |
Height | 7mm |
Dimensions | 4.8 x 2.8 x 7mm |
Dissipation Factor | 0.008% |
Maximum Operating Temperature | +85°C |
Lead Diameter | 0.5mm |
Minimum Operating Temperature | -40°C |