The NISSEI AMZ series, 100pF is a through-hole mount polyester capacitor. It has a voltage rating of 50VDC.
Features and Benefits
Auto insertion Insulation resistance is 30000mohm Lead pitch is 3.5mm Operating temperature ranges between -40°C and 85°C Small allowance in the lead pitch dimensions Small size, in H dimension that is advantageous to save space of PCB Tolerance is ±5%