- RS庫存編號:
- 173-1605
- 製造零件編號:
- MKP1848C71010JY5
- 製造商:
- Vishay
本地庫存暫不足,貨期請向RS查詢
已增加
單價(不含稅) 每個 (每盤 20 個)
TWD1,562.50
(不含稅)
TWD1,640.62
(含稅)
單位 | Per unit | Per Bag* |
20 - 20 | TWD1,562.50 | TWD31,250.00 |
40 - 60 | TWD1,528.10 | TWD30,562.00 |
80 + | TWD1,495.30 | TWD29,906.00 |
* 參考價格 |
- RS庫存編號:
- 173-1605
- 製造零件編號:
- MKP1848C71010JY5
- 製造商:
- Vishay
法例與合規
產品詳細資訊
MKP 1848C Series
MKP 1848C Series is a high density DC-link capacitor
High ripple current capability, low ESR and low ESL
Applications include: Renewable energies inverters UPS, Battery chargers and Motor drives
High ripple current capability, low ESR and low ESL
Applications include: Renewable energies inverters UPS, Battery chargers and Motor drives
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Capacitance | 100µF |
Voltage | 1kV dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | MKP1848C |
Lead Pitch | 52.5mm |
Length | 57.5mm |
Depth | 70mm |
Height | 65mm |
Equivalent Series Resistance | 3.5mΩ |
Dimensions | 57.5 x 70 x 65mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Maximum Operating Temperature | +85°C |
Lead Diameter | 1.2mm |