- RS庫存編號:
- 171-0775
- 製造零件編號:
- FKP02/100/100/5
- 製造商:
- WIMA
5000 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 每個 (每盤 5000 個)
TWD18.60
(不含稅)
TWD19.53
(含稅)
單位 | Per unit | Per Bag* |
5000 - 20000 | TWD18.60 | TWD93,000.00 |
25000 + | TWD16.70 | TWD83,500.00 |
* 參考價格 |
- RS庫存編號:
- 171-0775
- 製造零件編號:
- FKP02/100/100/5
- 製造商:
- WIMA
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
FKP02 Series
Particularly suitable for sample and hold circuits due to low dielectric absorption
Feature high pulse duty and low ESR
Insulation resistance: 500000MΩ
Feature high pulse duty and low ESR
Insulation resistance: 500000MΩ
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radial 100°C
Encapsulated in a flame retardant plastic case to UL 94V-0 with epoxy resin seal
規格
屬性 | 值 |
---|---|
Capacitance | 100pF |
Voltage | 63 V ac, 100 V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | FKP2 |
Lead Pitch | 2.5mm |
Length | 4.6mm |
Depth | 7mm |
Height | 2.5mm |
Dimensions | 4.6 x 7 x 2.5mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Maximum Operating Temperature | +100°C |
Lead Diameter | 0.4mm |
Minimum Operating Temperature | -55°C |