- RS庫存編號:
- 171-0774
- 製造零件編號:
- MKS02/1.0/50/20
- 製造商:
- WIMA
5000 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 每個 (每盤 5000 個)
TWD37.10
(不含稅)
TWD38.96
(含稅)
單位 | Per unit | Per Bag* |
5000 - 20000 | TWD37.10 | TWD185,500.00 |
25000 + | TWD33.40 | TWD167,000.00 |
* 參考價格 |
- RS庫存編號:
- 171-0774
- 製造零件編號:
- MKS02/1.0/50/20
- 製造商:
- WIMA
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Sub-Min MKS 02 Series
Encapsulated in a flame-retardant plastic case with epoxy resin seal
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Capacitance | 1µF |
Voltage | 30 V ac, 50 V dc |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | MKS02 |
Lead Pitch | 2.5mm |
Length | 4.6mm |
Depth | 5.5mm |
Height | 10mm |
Dimensions | 5.5 x 10 x 4.6mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Lead Diameter | 0.4mm |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -55°C |