- RS庫存編號:
- 171-0760
- 製造零件編號:
- FKP2/4700/63/5
- 製造商:
- WIMA
6000 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 每個 (每盤 6000 個)
TWD7.40
(不含稅)
TWD7.77
(含稅)
單位 | Per unit | Per Bag* |
6000 - 24000 | TWD7.40 | TWD44,400.00 |
30000 + | TWD6.70 | TWD40,200.00 |
* 參考價格 |
- RS庫存編號:
- 171-0760
- 製造零件編號:
- FKP2/4700/63/5
- 製造商:
- WIMA
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
FKP2 Series
Common technical data:
Temperature coefficient: -200ppm/°C typical
Insulation resistance: >5x105 MΩ
Maximum pulse rate-of-change: 1000V/μs
Insulation resistance: >5x105 MΩ
Maximum pulse rate-of-change: 1000V/μs
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Capacitance | 4.7nF |
Voltage | 40 V ac, 63 V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | FKP2 |
Lead Pitch | 5mm |
Length | 7.2mm |
Depth | 4.5mm |
Height | 6mm |
Dimensions | 7.2 x 4.5 x 6mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +100°C |
Lead Diameter | 0.5mm |