- RS庫存編號:
- 171-0747
- 製造零件編號:
- FKS2 2.2N 100M
- 製造商:
- WIMA
5000 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 每個 (每盤 5000 個)
TWD8.00
(不含稅)
TWD8.40
(含稅)
單位 | Per unit | Per Bag* |
5000 - 20000 | TWD8.00 | TWD40,000.00 |
25000 + | TWD7.20 | TWD36,000.00 |
* 參考價格 |
- RS庫存編號:
- 171-0747
- 製造零件編號:
- FKS2 2.2N 100M
- 製造商:
- WIMA
法例與合規
不適用
- COO (Country of Origin):
- DE
產品詳細資訊
FKS2 Series
Aluminium foil and polyester film dielectric capacitors, in self-extinguishing plastic case sealed under epoxy resin
Suitable for integrated circuit decoupling applications and applications where space is a paramount consideration
Suitable for integrated circuit decoupling applications and applications where space is a paramount consideration
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Capacitance | 2.2nF |
Voltage | 63 V ac, 100 V dc |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | FKS2 |
Lead Pitch | 5mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.5mm |