- RS庫存編號:
- 171-0735
- 製造零件編號:
- MKS4D044705G00KSSD
- 製造商:
- WIMA
當前暫無庫存,可於08/10/2024發貨,6 工作日送達。
已增加
單價(不含稅) 每個 (每盤 594 個)
TWD38.80
(不含稅)
TWD40.74
(含稅)
單位 | Per unit | Per Bag* |
594 - 2376 | TWD38.80 | TWD23,047.20 |
2970 + | TWD36.90 | TWD21,918.60 |
* 參考價格 |
- RS庫存編號:
- 171-0735
- 製造零件編號:
- MKS4D044705G00KSSD
- 製造商:
- WIMA
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
MKS4 Series
Encapsulated in a flame retardant plastic case
Their good humidity protection and wide operating temperature range make them suitable for many industrial applications
Their good humidity protection and wide operating temperature range make them suitable for many industrial applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Capacitance | 4.7µF |
Voltage | 63 V ac, 100 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | MKS4 |
Lead Pitch | 22.5mm |
Length | 26.5mm |
Depth | 10.5mm |
Height | 19mm |
Dimensions | 10.5 x 19 x 26.5mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Maximum Operating Temperature | +100°C |
Lead Diameter | 0.8mm |
Minimum Operating Temperature | -55°C |