- RS庫存編號:
- 171-0718
- 製造零件編號:
- MKS2C034701C00KSSD
- 製造商:
- WIMA
當前暫無庫存,可於07/10/2024發貨,6 工作日送達。
已增加
單價(不含稅) 每個 (每盤 5000 個)
TWD7.50
(不含稅)
TWD7.88
(含稅)
單位 | Per unit | Per Bag* |
5000 - 20000 | TWD7.50 | TWD37,500.00 |
25000 + | TWD7.10 | TWD35,500.00 |
* 參考價格 |
- RS庫存編號:
- 171-0718
- 製造零件編號:
- MKS2C034701C00KSSD
- 製造商:
- WIMA
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
MKS2 Series PET Film Capacitors
From Wima, the MKS2 series of PET capacitors are available in capacitance options from 0.01uF to 10uF, with rated voltages between 50 V dc and 630 V dc. These metallised polyester capacitors are constructed with vacuum deposited electrodes and a metal contact layer with plastic film. MKS film capacitors feature tinned wire terminations and are solvent resistant with a flame-retardant plastic case and epoxy resin seal.
Features and Benefits:
Self-healing
AEC-Q200
High volume to capacitance ratio
In accordance with IEC 60384-5
Product Applications:
MKS 2 metallised polyester (PET) capacitors are suitable for bypassing, blocking, coupling and decoupling and timing applications. With an AEC-Q200 qualification, they are also suitable for automotive applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Capacitance | 470nF |
Voltage | 40 V ac, 63 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | MKS2 |
Lead Pitch | 5mm |
Length | 7.2mm |
Depth | 3.5mm |
Height | 8.5mm |
Dimensions | 3.5 x 8.5 x 7.2mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +100°C |
Lead Diameter | 0.5mm |