Nichicon XK Polyester Film Capacitor, 200 V ac, 400 V dc, ±10%, 2.2μF, Through Hole
- RS庫存編號:
- 167-1277
- 製造零件編號:
- QXK2G225KTP
- 製造商:
- Nichicon
12 現貨庫存,可於6工作日發貨。
單價(不含稅) 每個 (每套 300 個)
TWD47.00
(不含稅)
TWD49.35
(含稅)
單位 | 每單位 | Per Box* |
---|---|---|
300 - 1200 | TWD47.00 | TWD14,100.00 |
1500 + | TWD42.30 | TWD12,690.00 |
* 參考價格
- RS庫存編號:
- 167-1277
- 製造零件編號:
- QXK2G225KTP
- 製造商:
- Nichicon
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
XK Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Capacitance | 2.2µF |
Voltage | 200 V ac, 400 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | XK |
Lead Pitch | 27.5mm |
Length | 30.5mm |
Depth | 11.5mm |
Equivalent Series Resistance | 3000Ω |
Height | 20.5mm |
Dimensions | 30.5 x 11.5 x 20.5mm |
Dielectric | Polyester |
Terminal Type | Radial |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
Package/Case | 5101-1 |
Lead Diameter | 0.8mm |