- RS庫存編號:
- 123-5071
- 製造零件編號:
- C44AHGP5800ZA0J
- 製造商:
- KEMET
當前暫無庫存,可於10/05/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個
TWD1,978.00
(不含稅)
TWD2,076.90
(含稅)
單位 | Per unit |
1 - 2 | TWD1,978.00 |
3 - 5 | TWD1,928.00 |
6 + | TWD1,899.00 |
- RS庫存編號:
- 123-5071
- 製造零件編號:
- C44AHGP5800ZA0J
- 製造商:
- KEMET
法例與合規
產品詳細資訊
KEMET C44A Series
KEMET C44A film capacitors are constructed from polypropylene segmented metallised film within a cylindrical aluminium case. C44A film capacitors feature screw terminals and a plastic deck.
Controlled self-healing
Low losses
High ripple current
High capacitance density
Long lifetime
Low losses
High ripple current
High capacitance density
Long lifetime
Product Applications
These film capacitors are suitable for DC filtering and energy storage applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Capacitance | 80µF |
Voltage | 330 V ac, 600 V dc |
Mounting Type | Screw Mount |
Tolerance | ±5% |
Series | C44A |
Lead Pitch | 22.3mm |
Lead Length | 1.3mm |
Equivalent Series Resistance | 5mΩ |
Height | 135mm |
Dimensions | 65 (Dia.) x 135mm |
Dielectric | Polypropylene |
Package/Case | G |
Minimum Operating Temperature | -40°C |
Dissipation Factor | 25 x 10⁻⁴% |
Maximum Operating Temperature | +85°C |