- RS庫存編號:
- 113-207
- 製造商:
- RS PRO
本地庫存暫不足,貨期請向RS查詢
已增加
單價(不含稅) 個 (每包:10個)
TWD85.10
(不含稅)
TWD89.36
(含稅)
單位 | Per unit | Per Pack* |
10 - 40 | TWD85.10 | TWD851.00 |
50 - 240 | TWD81.70 | TWD817.00 |
250 + | TWD67.20 | TWD672.00 |
* 參考價格 |
- RS庫存編號:
- 113-207
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
RS PRO Polystyrene Capacitor, 10 pF, 160 V DC, ±10% Tolerance, 4 mm Through Hole Diameter
Store charge in your circuits simply and effectively, with this polystyrene capacitor from RS PRO. It has a tubular shape and a particularly compact size that makes it ideal for settings where space is limited.
The component has a maximum voltage rating of 160 V DC, making it highly versatile and suited to a variety of applications. Aluminium contact plates are strong enough to handle heavy impact and they offer a good level of resistance to oxidisation and wear. This means the component has a long lifespan. You can count on it to perform reliably as the polystyrene film offers a good level of electrical insulation and low dielectric absorption. A capacitor like this one is often used in audio systems, feedback networks and digital computing circuits. It meets Restriction of Hazardous Substances (RoHS) standards, which means it contains only minimal amounts of any harmful materials.
The component has a maximum voltage rating of 160 V DC, making it highly versatile and suited to a variety of applications. Aluminium contact plates are strong enough to handle heavy impact and they offer a good level of resistance to oxidisation and wear. This means the component has a long lifespan. You can count on it to perform reliably as the polystyrene film offers a good level of electrical insulation and low dielectric absorption. A capacitor like this one is often used in audio systems, feedback networks and digital computing circuits. It meets Restriction of Hazardous Substances (RoHS) standards, which means it contains only minimal amounts of any harmful materials.
Features and Benefits
Capacitance of 10 pF (picofarad)
Voltage of 160 V DC
Diameter of 4 mm
Lead diameter of 0.3 mm
Length of 8 mm
Maximum operating temperature of +85°C
Minimum operating temperature of -40°C
Through-hole mounting and terminal type
Tolerance of ±10%
Suitable for analogue computing circuit, digital computing circuit, pulse network, timing, transformer and tuned circuit applications
Polystyrene (PET) dielectric
Voltage of 160 V DC
Diameter of 4 mm
Lead diameter of 0.3 mm
Length of 8 mm
Maximum operating temperature of +85°C
Minimum operating temperature of -40°C
Through-hole mounting and terminal type
Tolerance of ±10%
Suitable for analogue computing circuit, digital computing circuit, pulse network, timing, transformer and tuned circuit applications
Polystyrene (PET) dielectric
規格
屬性 | 值 |
---|---|
Capacitance | 10pF |
Voltage | 160V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | FSC |
Length | 8mm |
Dimensions | 4 (Dia.) x 8mm |
Dielectric | Polystyrene |
Terminal Type | Through Hole |
Lead Diameter | 0.3mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |