- RS庫存編號:
- 144-2451
- 製造零件編號:
- FL1-BLCMD-2400-O2-000-0O00
- 製造商:
- Huber+Suhner
此產品已停售
- RS庫存編號:
- 144-2451
- 製造零件編號:
- FL1-BLCMD-2400-O2-000-0O00
- 製造商:
- Huber+Suhner
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Huber+Suhner Fibreframe Lite Populated Patch Panels LC Adapters
The Fibreframe Lite is a 19 1U panel constructed from robust solid steel supporting patch or splicing applications. The populated patch panels include 24 x LC duplex adapters with a choice of blue, green or beige flangeless adapters. With a multifunctional back plate, different cables can be brought in to the rear of the panel without exchanging various back plates. A telescopic draw with a tilt of 15° provides easy access to the back of the connectors and cassettes for maintenance purposes. For splicing applications, the panel has the space for 2 x ACS (Advanced Cassette System) cassettes. The ACS cassettes can house 24 fibres and also provide a convenient method of storing any fibre over length securely. A sturdy hinge mechanism allows easy access to fibres without the need for any special tooling.
Features and Benefits
Standard 19" 1U size
Robust steel construction
Multifunctional back plate
Telescopic draw with a 15° tilt
Up to 48 fibres per 1U
ACS splice cassette technology accepting up to 24 fibres per cassette
Robust steel construction
Multifunctional back plate
Telescopic draw with a 15° tilt
Up to 48 fibres per 1U
ACS splice cassette technology accepting up to 24 fibres per cassette
Applications
Data centres
FITH
Broadband
FITH
Broadband
Huber+Suhner Range
規格
屬性 | 值 |
---|---|
Connector Type | LC |
Number of Ports | 24 |
Panel Type | Patch Panel |
Single/Multimode | Multimode |
Simplex/Duplex | Simplex |
Rack Height | 1U |
Dimensions | 448 x 200 x 44mm |
Depth | 200mm |
Height | 44mm |
Width | 448mm |