TE Connectivity Ferrite Bead (Chip Bead), 2 x 1.2 x 0.9mm (0805 (2012M)), 1000Ω impedance at 100 MHz
- RS庫存編號:
- 162-0099
- 製造零件編號:
- BMB2A1000BN3
- 製造商:
- TE Connectivity
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有Ferrite Beads
單價(不含稅) 個 (在毎卷:4000)
TWD3.50
(不含稅)
TWD3.68
(含稅)
單位 | Per unit | Per Reel* |
4000 - 4000 | TWD3.50 | TWD14,000.00 |
8000 - 12000 | TWD3.50 | TWD14,000.00 |
16000 + | TWD3.40 | TWD13,600.00 |
* 參考價格 |
- RS庫存編號:
- 162-0099
- 製造零件編號:
- BMB2A1000BN3
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
SMD 0805 Ferrite Multilayer Chip Beads BMB-B Series
The BMB B Series of beads cover a wide range of impedance and frequency characteristics. This series is suited to various applications.
Features and Benefits:
BMB-B Series minimise the attenuation of the signal wave form due to its sharp impedance characteristics thus effective EMI protection
Wide Frequency characteristics
High Soldering Heat resistance
These beads are designed for high-speed applications
Various package sizes available 0402, 0603 and 0805
Operating Temperature Range: -55℃ to +125℃
Wide Frequency characteristics
High Soldering Heat resistance
These beads are designed for high-speed applications
Various package sizes available 0402, 0603 and 0805
Operating Temperature Range: -55℃ to +125℃
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Package Type | 0805 (2012M) |
Impedance at 100 MHz | 1000Ω |
Current Rating | 200mA |
Type | Chip Bead |
Dimensions | 2 x 1.2 x 0.9mm |
Length | 2mm |
Depth | 1.2mm |
Height | 0.9mm |
Maximum DC Resistance | 0.8Ω |
Series | BMB-B |
Application | High Frequency |