RS PRO 4m 5 Socket Type E - French Trailing Socket, 250 V, IP20
- RS庫存編號:
- 226-9485
- 製造商:
- RS PRO
當前暫無庫存,可於17/09/2024發貨,6 工作日送達。
單價(不含稅) 個
TWD495.00
(不含稅)
TWD519.75
(含稅)
單位 | 每單位 |
---|---|
1 - 4 | TWD495.00 |
5 + | TWD407.00 |
- RS庫存編號:
- 226-9485
- 製造商:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO 4m 5 Socket Type E - French Trailing Socket, 250 V, IP20
This range of RS PRO extension leads have been tried and tested to the highest standrds, made from high quality material and are sutible for many applications. From RS PRO, these NF extension sockets are suitable for a variety of electrical applications. It comes in a 5 way, 4 m cable length and also has an inbuilt switch for added convenience. All models are highly reliable and excellent quality, which performs excellently within both industrial and domestic environments.
The cable is coated in durable PVC and is white in colour.
This durable extension lead is ideal for situations where power access is limited or a degree of device mobility is needed.
The cable is coated in durable PVC and is white in colour.
This durable extension lead is ideal for situations where power access is limited or a degree of device mobility is needed.
Features and Benefits
- NF extension socket 5 way 4 m
- NEMA 1 degree of protection
- NF and CE Certified
- 4 meter
- IP20 degree of protection
-20 to +80°C (-4 to 176°F)
Applications
Extension leads are power distribution units that can have several sockets to allow multiple plugs to run power to different devices. The cable is plugged into the mains through the extension lead, while the sockets can individually power the plugs that are plugged into the sockets. This type of equipment is ideal for extending the length and increasing the number of sockets from a standard mains outlet to allow for better power management of several devices at any one time. They can be used in a domestic environment as well as in other areas like the workplace or within industry to power a range of products like:
Mobile phone chargers, including those with a USB connectivity
Household entertainment (TVs, satellite boxes, routers etc)
Industrial machines and equipment
Office desks (Monitors, computers, phones)
Any electrical device needed to be powered by the mains
Mobile phone chargers, including those with a USB connectivity
Household entertainment (TVs, satellite boxes, routers etc)
Industrial machines and equipment
Office desks (Monitors, computers, phones)
Any electrical device needed to be powered by the mains
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
屬性 | 值 |
---|---|
Cable Length | 4m |
Number of Sockets | 5 |
Mains Plug Type | Type E - French |
Socket Type | Type E - French |
IP Rating | IP20 |
Voltage Rating | 250 V |
Current Rating Unwound | 16A |