RS PRO 2m 4 Socket Schuko Extension Lead, 250 V, IP20

可享批量折扣

小計(1 件)*

TWD345.00

(不含稅)

TWD362.25

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 1,264 件準備從其他地點送貨
  • 加上 312 件從 2026年3月03日 起發貨
  • 加上 312 件從 2026年5月12日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 - 4TWD345.00
5 +TWD284.00

* 參考價格

RS庫存編號:
222-2589
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Cable Length

2m

Number of Sockets

4

Socket Type

Schuko

IP Rating

IP20

Voltage Rating

250 V

Current Rating Unwound

16A

COO (Country of Origin):
CN

RS PRO 2m 4 Socket Schuko Extension Lead, 250 V, IP20


This range of RS PRO extension leads have been tried and tested to the highest standrds, made from high quality material and are sutible for many applications. From RS PRO, this schuko extension shuttered socket is ideal for extending power to where you need it. With a schucko socket, this European type extension cord can be used in most European countries.

The cable is coated in durable PVC and is white in colour.

This durable extension lead is ideal for situations where power access is limited or a degree of device mobility is needed.

Features and Benefits


  • 4way shuttered Schuko lead 2 m

  • H05VV-F, 3G 1.5 mm cable

  • TUV/GS/S/CE Certified

  • 2 meter

  • -20 to +80°C (-4 to 176°F)

Applications


Extension leads are power distribution units that can have several sockets to allow multiple plugs to run power to different devices. The cable is plugged into the mains through the extension lead, while the sockets can individually power the plugs that are plugged into the sockets. This type of equipment is ideal for extending the length and increasing the number of sockets from a standard mains outlet to allow for better power management of several devices at any one time. They can be used in a domestic environment as well as in other areas like the workplace or within industry to power a range of products like:
Mobile phone chargers, including those with a USB connectivity

Household entertainment (TVs, satellite boxes, routers etc)

Industrial machines and equipment

Office desks (Monitors, computers, phones)

Any electrical device needed to be powered by the mains

Why RS PRO?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

相關連結