RS PRO 1.5 m 4 Socket Schuko Extension Lead Extension Lead, 250V, IP20
- RS庫存編號:
- 222-2588
- 製造商:
- RS PRO
可享批量折扣
小計(1 件)*
TWD166.00
(不含稅)
TWD174.30
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 688 件準備從其他地點送貨
- 加上 15 件從 2026年4月17日 起發貨
- 加上 640 件從 2026年6月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | TWD166.00 |
| 5 + | TWD158.00 |
* 參考價格
- RS庫存編號:
- 222-2588
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Extension Lead | |
| Cable Length | 1.5m | |
| Number of Sockets | 4 | |
| Current | 16A | |
| Socket Type | Schuko | |
| IP Rating | IP20 | |
| Voltage | 250V | |
| Jacket Material | Polyvinyl Chloride | |
| Sub Type | Extension Lead | |
| Standards/Approvals | GS, CE, TUV | |
| Switchable | Yes | |
| Colour | White | |
| Jacket Colour | White | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Extension Lead | ||
Cable Length 1.5m | ||
Number of Sockets 4 | ||
Current 16A | ||
Socket Type Schuko | ||
IP Rating IP20 | ||
Voltage 250V | ||
Jacket Material Polyvinyl Chloride | ||
Sub Type Extension Lead | ||
Standards/Approvals GS, CE, TUV | ||
Switchable Yes | ||
Colour White | ||
Jacket Colour White | ||
- COO (Country of Origin):
- CN
RS PRO 1.5m 4 Socket Schuko Extension Lead, 250 V, IP20
This range of RS PRO extension leads have been tried and tested to the highest standrds, made from high quality material and are sutible for many applications. From RS PRO, this schuko extension shuttered socket is ideal for extending power to where you need it. With a schucko socket, this European type extension cord can be used in most European countries.
The cable is coated in durable PVC and is white in colour.
This durable extension lead is ideal for situations where power access is limited or a degree of device mobility is needed.
Features and Benefits
-20 to +80°C (-4 to 176°F)
Applications
Extension leads are power distribution units that can have several sockets to allow multiple plugs to run power to different devices. The cable is plugged into the mains through the extension lead, while the sockets can individually power the plugs that are plugged into the sockets. This type of equipment is ideal for extending the length and increasing the number of sockets from a standard mains outlet to allow for better power management of several devices at any one time. They can be used in a domestic environment as well as in other areas like the workplace or within industry to power a range of products like:
Mobile phone chargers, including those with a USB connectivity
Household entertainment (TVs, satellite boxes, routers etc)
Industrial machines and equipment
Office desks (Monitors, computers, phones)
Any electrical device needed to be powered by the mains
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.