- RS庫存編號:
- 256-3671
- 製造零件編號:
- IMC-P101-S-SC
- 製造商:
- MOXA
當前暫無庫存,可於01/11/2024發貨,6 工作日送達。
單價(不含稅) 個
TWD44,074.00
(不含稅)
TWD46,277.70
(含稅)
單位 | 每單位 |
---|---|
1 + | TWD44,074.00 |
- RS庫存編號:
- 256-3671
- 製造零件編號:
- IMC-P101-S-SC
- 製造商:
- MOXA
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
The Moxa Europe IMC-P101 Ethernet-to-fibre media converters provide Ethernet media conversion from 10/100BaseT(X) to 100BaseFX (with SC or ST connectors). These converters are classified as power source equipment (PSE), they provide up to 30 watts to powered devices (PDs), eliminating the need for additional wiring. The IMC-P101 converters support IEEE 802.3/802.3u/802.3x with 10/100M, full/half-duplex, and MDI/MDI-X auto-sensing, providing a complete solution for your industrial Ethernet network.
IEEE 802.3af and PoE standard compliance & IEEE 802.3at and PoE+ standard compliance
Power failure alarm by relay output
Supports store-and-forward mode and pass-through mode -40 to 75°C operating temperature range (-T model)
Redundant dual dc power
Power failure alarm by relay output
Supports store-and-forward mode and pass-through mode -40 to 75°C operating temperature range (-T model)
Redundant dual dc power
規格
屬性 | 值 |
---|---|
Fibre Type | Single Mode |
Connection Port | 10/100T, RJ45 |
Network Speed | 10/100Mbit/s |
Maximum Transfer Distance | 40km |
Maximum Data Transfer Rate | 10/100Mbps |
Fibre Operating Mode | Full Duplex |