- RS庫存編號:
- 256-3656
- 製造零件編號:
- IMC-21A-M-SC-T
- 製造商:
- MOXA
當前暫無庫存,可於01/11/2024發貨,6 工作日送達。
單價(不含稅) 個
TWD15,019.00
(不含稅)
TWD15,769.95
(含稅)
單位 | 每單位 |
---|---|
1 + | TWD15,019.00 |
- RS庫存編號:
- 256-3656
- 製造零件編號:
- IMC-21A-M-SC-T
- 製造商:
- MOXA
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
The Moxa Europe IMC-21A industrial media converters are entry-level 10/100BaseT(X)-to-100BaseFX media converters designed to provide reliable and stable operation in harsh industrial environments. The rugged hardware design ensures that your Ethernet equipment can withstand demanding industrial conditions. The IMC-21A converters are easy to mount on a DIN rail or in distribution boxes.
Multi-mode or single-mode, with SC or ST fibre connector
Link Fault Pass-Through (LFPT)
DIP switches to select FDX/HDX/10/100/Auto/Force
Link Fault Pass-Through (LFPT)
DIP switches to select FDX/HDX/10/100/Auto/Force
規格
屬性 | 值 |
---|---|
Maximum Transfer Distance | 40km |
Maximum Data Transfer Rate | 921.6kbps |
Fibre Operating Mode | Full Duplex |
Connection Port | RS232, RS422, RS485 |
Network Speed | 50Mbit/s |