- RS庫存編號:
- 256-3638
- 製造零件編號:
- IMC-101G-T
- 製造商:
- MOXA
當前暫無庫存,可於01/11/2024發貨,6 工作日送達。
單價(不含稅) 個
TWD36,372.00
(不含稅)
TWD38,190.60
(含稅)
單位 | 每單位 |
---|---|
1 + | TWD36,372.00 |
- RS庫存編號:
- 256-3638
- 製造零件編號:
- IMC-101G-T
- 製造商:
- MOXA
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
The Moxa Europe IMC-101G industrial Gigabit modular media converters are designed to provide reliable and stable 10/100/1000BaseT(X)-to-1000BaseSX/LX/
LHX/ZX media conversion in harsh industrial environments. The IMC-101Gs industrial design is excellent for keeping your industrial automation applications running continuously, and each IMC-101G converter comes with a relay output warning alarm to help prevent damage and loss.
LHX/ZX media conversion in harsh industrial environments. The IMC-101Gs industrial design is excellent for keeping your industrial automation applications running continuously, and each IMC-101G converter comes with a relay output warning alarm to help prevent damage and loss.
Link Fault Pass-Through (LFPT)
Redundant power inputs
Designed for hazardous locations (Class 1 Div. 2/Zone 2, IECEx)
More than 20 options available1
Redundant power inputs
Designed for hazardous locations (Class 1 Div. 2/Zone 2, IECEx)
More than 20 options available1
規格
屬性 | 值 |
---|---|
Connection Port | 10/100T, RJ45 |
Network Speed | 10/100/1000Mbit/s |
Maximum Data Transfer Rate | 1000Mbps |
Fibre Operating Mode | Full Duplex |