The Moxa Europe ICF-1180I industrial PROFIBUS-to-fibre converters are used to convert PROFIBUS signals from copper to optical fibre. The converters are used to extend serial transmission up to 4 km (multi-mode fibre) or up to 45 km (single-mode fibre). The ICF-1180I provides 2 kV isolation protection for the PROFIBUS system and dual power inputs to ensure that your PROFIBUS device will perform uninterrupted.
Converts CAN signals to fibre and fibre to CAN signals Baud rate up to 1 Mbps Dual power inputs for redundancy Wide-temperature model available for -40 to 85°C environments