- RS庫存編號:
- 230-5564
- 製造零件編號:
- IMC1GSFP
- 製造商:
- StarTech.com
此產品已停售
- RS庫存編號:
- 230-5564
- 製造零件編號:
- IMC1GSFP
- 製造商:
- StarTech.com
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
The StarTech.com industrial fibre to Ethernet media converter converts fibre to copper at a network endpoint. It features an open SFP slot for any standard gigabit SFP to be used for the incoming fibre connection and is easily deployed across applications or fibre cable types. Accepts terminal block power or coaxial power connectors with the barrel plug adapter, allowing the product to be hardwired or powered using an external power supply (not included), which does not require professional installation. It can be powered using 12V-56V DC for solar, automotive, rail, and other applications and requires a minimum 12V power input. Includes hardware for DIN rail or wall mounting. It is compatible to 10/100/1000 Mbps networks.
It is designed with IP30 housing
It is rated to various vibration, shock, and free-fall standards
It has MTBF of 500000+ hrs at 50°C
It is rated to various vibration, shock, and free-fall standards
It has MTBF of 500000+ hrs at 50°C
規格
屬性 | 值 |
---|---|
Fibre Operating Mode | Full Duplex |
Maximum Data Transfer Rate | 1000Mbps |