- RS庫存編號:
- 122-0558
- 製造零件編號:
- 48503012
- 製造商:
- Socomec
當前暫無庫存,可於21/05/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個
TWD17,427.00
(不含稅)
TWD18,298.35
(含稅)
單位 | Per unit |
1 + | TWD17,427.00 |
- RS庫存編號:
- 122-0558
- 製造零件編號:
- 48503012
- 製造商:
- Socomec
法例與合規
- COO (Country of Origin):
- TN
產品詳細資訊
Countis E3x Energy Meter
The Countis E3x series are electrical energy meters that display energy and power consumed (kWh and Kw) directly onto an LCD display. The meters are designed for 3 phase load metering and used for direct connections of up to 100 A.
Features and Benefits
• DIN Rail mounting
• Backlit LCD display
• 3 phase
• RS485 Modbus communication
• Detection of connection errors
• Bi-directional metering for metering energy production or energy consumption
• Multi-measurement and load curve
• Backlit LCD display
• 3 phase
• RS485 Modbus communication
• Detection of connection errors
• Bi-directional metering for metering energy production or energy consumption
• Multi-measurement and load curve
Application Information
The Countis E3x series is the optimum choice in energy metering for application fields such as, industrial, infrastructure and data centres.
規格
屬性 | 值 |
---|---|
Display Type | LCD |
Number of Phases | 3 |
Depth | 62.5mm |
Meter Accuracy | 1 % |
Minimum Temperature | -10°C |
Maximum Temperature | +55°C |
Meter Type | Electronic |
Measurement Range | 230 → 400V |
Series | Countis E33 |