- RS庫存編號:
- 178-2945
- 製造零件編號:
- AEAT-6600-T16
- 製造商:
- Broadcom
當前暫無庫存,可於04/11/2024發貨,6 工作日送達。
已增加
單價(不含稅) 毎管:970 個
TWD332.80
(不含稅)
TWD349.44
(含稅)
單位 | Per unit | Per Tube* |
970 - 3880 | TWD332.80 | TWD322,816.00 |
4850 + | TWD322.90 | TWD313,213.00 |
* 參考價格 |
- RS庫存編號:
- 178-2945
- 製造零件編號:
- AEAT-6600-T16
- 製造商:
- Broadcom
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Magnetic Encoders
The magnetic encoder IC range from Avago Technologies consists of contactless 10-bit to 16-bit programmable magnetic rotary encoders. They offer an internal voltage regulator and precise angular measurements throughout a full turn of 360°. A simple two-pole magnet is able to measure the angle by rotating it over the centre of the chip, positioned above or below the IC. The Avago magnetic rotary encoder IC is a system-on-chip (SoC), combining analog front end, digital signal processing and integrated Hall elements in a single device. A power-down mode is also available for the magnetic encoders in order to reduce current consumption. The Avago Technologies encoder ICs offer a user-programmable zero position, direction and index pulse width. A variety of possible applications include 3-phase commutation for brushless DC motor, resolver and potentiometer replacement and industrial automation and robotics.
Operating temperature: -40 to 125°C
Operation: 5V or 3.3V
Incremental output: 8 to 1024 cycles per revolution (CPR)
3-wire or 2-wire SSI interface mode for absolute output
Incremental output modes: ABI or UVW, and PWM
TSSOP-16 IC package
Operation: 5V or 3.3V
Incremental output: 8 to 1024 cycles per revolution (CPR)
3-wire or 2-wire SSI interface mode for absolute output
Incremental output modes: ABI or UVW, and PWM
TSSOP-16 IC package
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Avago Technologies Rotary Encoders
規格
屬性 | 值 |
---|---|
Mounting Type | Surface Mount |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 4.5 V |
Package Type | TSSOP-16 |
Pin Count | 16 |
Maximum Operating Temperature | 125 °C |
Minimum Operating Temperature | 40 °C |