Rittal Gland Plate, For Use With AX Series, Grey Colour - SZ Series - 2574100
Want to plug in cables to your AX series enclosure? Install this gland plate from Rittal. It comes with 36 knockout holes, giving you versatile options for cable routing. There are six sizes to choose from between M12 and M40 to suit your setup. Once the plate is installed, you can keep your wires in place with brass (265-1213), PA (265-1205) or EMC cable glands (265-1286).
Features & Benefits
• Light weight of 1.28kg to place minimal strain on your setup • IP66 rating means it's dustproof and protected against high-pressure water jets • Sheet steel resists corrosion and wear for long-lasting use
Applications
• Telecommunication networks • Manufacturing facilities • Data centres
How do I knock out the holes?
The holes are pre-machined, so you just need to use a screwdriver and some manual force to pop them open.