WERMA Electronic Sounder, Wall Mounting, 100mm Base Diameter - 140 Series - 140.150.60
Alert workers to a machine fault with this electronic sounder from WERMA. Thanks to its loud sound output of 105dB at 1m, the beacon cuts through heavy work noise to catch the attention of personnel. Thanks to its 32 tones, you can select the alarm you need for your application for versatile signalling. Its IP65 rating shows the unit is fully protected against dust and low-pressure water jets to handle tough industrial environments.
Features & Benefits
• Low current consumption of 40mA for energy efficiency • Screw terminals hold wiring steady in the event of heavy vibrations • Lifespan of at least 5,000 operating hours for long-lasting use • Compact base diameter of 100mm for installation in tight spaces
Applications
• Automotive manufacturing • Fire safety systems • Fulfilment centres
How do I change the tone on this sounder?
This unit comes with internal DIP switches on its rear, making it a doddle to change between its tones.