- RS庫存編號:
- 251-7964
- 製造零件編號:
- 129.052.68
- 製造商:
- Werma
當前暫無庫存,可於11/06/2024發貨,6 工作日送達。
單價(不含稅) 個
TWD46,626.00
(不含稅)
TWD48,957.30
(含稅)
單位 | Per unit |
1 + | TWD46,626.00 |
- RS庫存編號:
- 251-7964
- 製造零件編號:
- 129.052.68
- 製造商:
- Werma
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Werma electronic sounders contains Heavy-Duty multi-tone sounder. They have Protection category IP65 in that they used class 1 protection
Protection class Protection class 1
Pollution degree 3
Protection category IP67
Pollution degree 3
Protection category IP67
規格
屬性 | 值 |
---|---|
Supply Voltage | 230 V |
IP Rating | IP65 |
Decibels at 1 Metre | 105dB |
Current Type | AC |
Number Of Tones | 31 |
Housing Colour | Red |
Application Type | Sounder |
Series | 129 |