- RS庫存編號:
- 223-1278
- 製造零件編號:
- A100AC230R
- 製造商:
- e2s
此產品已停售
- RS庫存編號:
- 223-1278
- 製造零件編號:
- A100AC230R
- 製造商:
- e2s
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
e2s Alarm Sounder
The e2s high output alarm sounder is a surface mount 32-tone electronic alarm. It has a sound level output of 104dB(A) at a distance of up to 1m. The low current consumption and high SPL in a robust fire retardant housing makes it suitable for all general signalling applications including fire, security, and process control. This alarm works on a supply voltage of 230VAC. The sounder is available in red body colour.
Features and Benefits
Automatic synchronisation on multi-sounder system
Continuously rated
Stainless steel fixings
Unit can be mounted using external lugs or internal BESA compatible fixing positions
Duplicate cable terminations (in and out for daisy-chain installations)
Tropicalisation available on request
Available with custom tone configurations and frequencies
Programmable version available:
45 alarm tones
4 remotely selectable stages
Any tone can be assigned to any stage
User-configurable continuous frequency tone
Continuously rated
Stainless steel fixings
Unit can be mounted using external lugs or internal BESA compatible fixing positions
Duplicate cable terminations (in and out for daisy-chain installations)
Tropicalisation available on request
Available with custom tone configurations and frequencies
Programmable version available:
45 alarm tones
4 remotely selectable stages
Any tone can be assigned to any stage
User-configurable continuous frequency tone
Applications
Fire alarm
Security
Process Control
Security
Process Control
Certifications
UL approved
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
UKOOA/PFEER compliant
CE
IP66
GOST-R
VdS
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
UKOOA/PFEER compliant
CE
IP66
GOST-R
VdS
規格
屬性 | 值 |
---|---|
Supply Voltage | 230 V ac |
IP Rating | IP66 |
Decibels at 1 Metre | 104dB |
Current Type | AC |
Number Of Tones | 32 |
Housing Colour | Red |
Mounting Style | Surface Mount |
Application Type | Sounder |
Maximum Decibel | 104dB |
Series | A100 |
Base Length | 86mm |
Base Width | 86mm |
Maximum Temperature | +55°C |
Housing Material | ABS |
Minimum Temperature | -25°C |