Fluke ES-162P3-2 3-Pole Stake Kit, For Use With Fluke 1623-2 & Fluke 1625-2
- RS庫存編號:
- 798-3996
- 製造零件編號:
- ES-162P3-2
- 製造商:
- Fluke
當前暫無庫存,可於11/09/2024發貨。
單價(不含稅) 個
TWD12,593.00
(不含稅)
TWD13,222.65
(含稅)
單位 | 每單位 |
---|---|
1 + | TWD12,593.00 |
- RS庫存編號:
- 798-3996
- 製造零件編號:
- ES-162P3-2
- 製造商:
- Fluke
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- HU
產品詳細資訊
Earth Ground Stake Set for 3 Pole Measurement
The Fluke Earth Ground Stake Set is required to perform 3 Pole Fall of Potential testing (Stake testing). For use with Fluke 1623-2 and 1625-2 GEO Earth Ground Testers.
Supplied with
3 x earth ground stakes, 1 x earth ground cable reel of red wire (50m), 1 x earth ground cable reel of blue wire (25m).
FLUKE Electrical Test And Measurement Accessory, 3-Pole Stake Kit For Fall-of-Potential Testing, Red and Blue Wire Reels - ES-162P3-2
Get a handle on the ground characteristics of your electrical circuits and appliances with this 3-pole stake kit from FLUKE. It's an electrical test and measurement accessory designed for use with 1623 (797-6870) and 1625 (798-3961) ground testers. This handy set includes three stakes, a 50m reel and a 25m reel of wire – essential tools that you'll need to attach to the test unit for easy fall-of-potential measurement. You can use it to get a picture of how much energy an earth ground system or electrode can give off.
Features & Benefits
Stakes are durable and impact resistant so you can hammer them into dry and hard soil
Cable reel can be spun to release or retract wires for convenience
Wires are colour coded for easy identification
Cable reel can be spun to release or retract wires for convenience
Wires are colour coded for easy identification
Applications
Measurement and instrumentation systems
Switchgear systems
Transformers
Switchgear systems
Transformers
What's the difference between this kit and the 4-pole stake kit?
The major difference between the 3-pole and 4-pole stake kit is their use case. The 4-pole stake kit can be used to perform soil resistivity checks.
規格
屬性 | 值 |
---|---|
Accessory Type | 3-Pole Stake Kit |
For Use With | Fluke 1623-2 & Fluke 1625-2 |
For Use With Series | 1623 Series, 1625 Series |