Festo EAMM Series Mounting Equipment, IP40 - EAMM-A-S48-60P-G2, Numeric Part Number: 3637964
This mounting equipment serves as an effective component for coupling the motors and axes using friction-locking. With an IP40 rating, it offers protection against dust and solid objects, making it suitable for various environments. The device supports a transfer torque of 12.5Nm and weighs 440g, ensuring efficient performance and simplified installation.
Features & Benefits
• Versatile assembly position for various installation needs • Wide storage temperature range of -25 to 60°C • High humidity operational capacity up to 95% relative humidity • Conforms to RoHS for environmentally safe materials • Compatible with electric drives for seamless automation solutions
Applications
• Utilised with a range of electric drives in automation systems • Suitable for mechanical installations in industrial environments • Ideal for settings requiring high-performance mounting solutions • Employed in prioritising durability
Can it operate in varying temperature ranges?
Yes, it functions effectively from -10°C to 60°C.
Will it withstand high humidity levels?
Yes, it operates optimally at up to 95% humidity.
Is it compatible with electric drives?
Yes, it is designed for use with electric drive systems.